ROHM DTD523YE3TL Digital Transistor NPN Surface SOT-416, 3-Pin
- RS Stock No.:
- 261-9286
- Mfr. Part No.:
- DTD523YE3TL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 9000 more to save $81.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$432.00
(exc. GST)
$474.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.144 | $432.00 | - |
| 9000 - 21000 | $0.135 | $405.00 | $81.00 |
| 24000 - 42000 | $0.126 | $378.00 | $432.00 |
| 45000 + | $0.123 | $369.00 | $945.00 |
*price indicative
- RS Stock No.:
- 261-9286
- Mfr. Part No.:
- DTD523YE3TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Minimum DC Current Gain hFE | 140 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | DTD523Y | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Minimum DC Current Gain hFE 140 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series DTD523Y | ||
Automotive Standard No | ||
The ROHM Transistor is a leak absorption type digital transistor with a built-in resistor. The Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects.
Storage temperature ranges from -55°C to 150°C
Power dissipation is 150 mW
Related links
- ROHM DTD523YE3TL Digital Transistor NPN Surface SOT-416, 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor NPN Surface SOT-416
- ROHM DTC143XEFRATL Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM DTC114EETL Digital Transistor 3-Pin
