ROHM DTB513ZE3TL Digital Transistor PNP Surface SOT-416, 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-9276
Mfr. Part No.:
DTB513ZE3TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Digital Transistor

Package Type

SOT-416

Mount Type

Surface

Transistor Configuration

Common Emitter

Minimum DC Current Gain hFE

140

Maximum Power Dissipation Pd

150mW

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Series

DTB5

Automotive Standard

No

The ROHM Transistor is a leak absorption type digital transistor with a built-in resistor. The Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects.

Storage temperature ranges from -55°C to 150°C

Power dissipation is 150 mW

  • RS Stock No. 2619287P
  • Mfr. Part No. DTD523YE3TL
Each (Supplied on a Reel)
$0.698
  • RS Stock No. 2619287
  • Mfr. Part No. DTD523YE3TL
Each (In a Pack of 25)
$0.698
Each (In a Pack of 50)
$0.23
Each (In a Pack of 50)
$0.202

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy