ROHM DTB513ZE3TL Digital Transistor PNP Surface SOT-416, 3-Pin
- RS Stock No.:
- 261-9277
- Mfr. Part No.:
- DTB513ZE3TL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-9277
- Mfr. Part No.:
- DTB513ZE3TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 140 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTB5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 140 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTB5 | ||
Automotive Standard No | ||
The ROHM Transistor is a leak absorption type digital transistor with a built-in resistor. The Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects.
Storage temperature ranges from -55°C to 150°C
Power dissipation is 150 mW
- RS Stock No. 2619287P
- Mfr. Part No. DTD523YE3TL
Each (Supplied on a Reel)
$0.698
- RS Stock No. 2619287
- Mfr. Part No. DTD523YE3TL
Each (In a Pack of 25)
$0.698
- RS Stock No. 2643681
- Mfr. Part No. DTA123EU3T106
Each (In a Pack of 50)
$0.202
- RS Stock No. 2159683
- Mfr. Part No. DTA143TKAT146
Each (In a Pack of 50)
$0.23
Related links
- ROHM Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM DTB523YE3TL Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM DTB543EE3TL Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM DTB543ZE3TL Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA114TETL Digital Transistor 3-Pin
- ROHM Digital Transistor NPN Surface SOT-416, 3-Pin
- ROHM DTD523YE3TL Digital Transistor NPN Surface SOT-416, 3-Pin











