ROHM DTB543EE3TL Digital Transistor PNP Surface SOT-416, 3-Pin
- RS Stock No.:
- 261-9281
- Mfr. Part No.:
- DTB543EE3TL
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.15
(exc. GST)
$13.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.486 | $12.15 | - |
| 50 - 75 | $0.476 | $11.90 | $0.50 |
| 100 - 225 | $0.332 | $8.30 | $15.40 |
| 250 - 975 | $0.326 | $8.15 | $40.00 |
| 1000 + | $0.188 | $4.70 | $298.00 |
*price indicative
- RS Stock No.:
- 261-9281
- Mfr. Part No.:
- DTB543EE3TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-416 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum DC Current Gain hFE | 115 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | DTB5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-416 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum DC Current Gain hFE 115 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series DTB5 | ||
Automotive Standard No | ||
The ROHM Transistor is a potential divider type digital transistor with a built-in resistor. The Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors. The bias resistors consist of thin-film resistors with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects.
Storage temperature ranges from -55°C to 150°C
Power dissipation is 150 mW
- RS Stock No. 2619287P
- Mfr. Part No. DTD523YE3TL
Each (Supplied on a Reel)
$0.698
- RS Stock No. 2619287
- Mfr. Part No. DTD523YE3TL
Each (In a Pack of 25)
$0.698
- RS Stock No. 2643681
- Mfr. Part No. DTA123EU3T106
Each (In a Pack of 50)
$0.202
- RS Stock No. 2159683
- Mfr. Part No. DTA143TKAT146
Each (In a Pack of 50)
$0.23
Related links
- ROHM Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM DTB523YE3TL Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM DTB513ZE3TL Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM DTB543ZE3TL Digital Transistor PNP Surface SOT-416, 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA114TETL Digital Transistor 3-Pin
- ROHM Digital Transistor NPN Surface SOT-416, 3-Pin
- ROHM DTD523YE3TL Digital Transistor NPN Surface SOT-416, 3-Pin










