Infineon BFR380FH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 15 V, 3-Pin TSFP-3-1
- RS Stock No.:
- 259-1457
- Mfr. Part No.:
- BFR380FH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$654.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.218 | $654.00 |
*price indicative
- RS Stock No.:
- 259-1457
- Mfr. Part No.:
- BFR380FH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 15V | |
| Package Type | TSFP-3-1 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 15V | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 90 | |
| Maximum Transition Frequency ft | 14GHz | |
| Maximum Power Dissipation Pd | 380mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 550μm | |
| Length | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Series | BFR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 15V | ||
Package Type TSFP-3-1 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 15V | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 90 | ||
Maximum Transition Frequency ft 14GHz | ||
Maximum Power Dissipation Pd 380mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 550μm | ||
Length 1.2mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Series BFR | ||
Automotive Standard No | ||
Related links
- Infineon BFR380FH6327XTSA1 RF Bipolar Transistor 15 V, 3-Pin TSFP-3-1
- Infineon RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon RF Bipolar Transistor 15 V, 4-Pin SOT-343
- Infineon Bipolar Transistor 15 V, 3-Pin TSLP-3-1
- Infineon BFR380L3E6327XTMA1 Bipolar Transistor 15 V, 3-Pin TSLP-3-1
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
