Infineon BFR380L3E6327XTMA1 Bipolar Transistor, 80 mA NPN, 15 V, 3-Pin TSLP-3-1

This image is representative of the product range

Get a bulk buy discount

Add 45000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$2,640.00

(exc. GST)

$2,910.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 30000$0.176$2,640.00-
45000 +$0.17$2,550.003%

*price indicative

RS Stock No.:
258-6998
Mfr. Part No.:
BFR380L3E6327XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

80mA

Maximum Collector Emitter Voltage Vceo

15V

Package Type

TSLP-3-1

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

15V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

2V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

160

Maximum Power Dissipation Pd

380mW

Maximum Transition Frequency ft

14GHz

Pin Count

3

Maximum Operating Temperature

150°C

Width

600μm

Series

BFR380L3

Height

400μm

Standards/Approvals

RoHS

Length

1mm

Automotive Standard

No

The Infineon low profile linear silicon NPN RF bipolar transistor is a low noise device based on Si that is part of Infineon’s established third generation RF bipolar transistor family. Its high transition frequency and low current and low noise characteristics make the device suitable for a broad range of applications as high as 3.5 GHz. It remains cost competitive without compromising on ease of use.

High current capability and low noise figure for wide dynamic range

Low voltage operation

Pb free RoHS compliant package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy