Infineon BFP640H6327XTSA1 RF Bipolar Transistor, 50 mA NPN, 4.1 V, 4-Pin SOT-343

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$18.45

(exc. GST)

$20.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.738$18.45-
50 - 75$0.701$17.535%
100 - 225$0.63$15.7514%
250 - 975$0.536$13.4027%
1000 +$0.428$10.7042%

*price indicative

Packaging Options:
RS Stock No.:
259-1442
Distrelec Article No.:
304-40-488
Mfr. Part No.:
BFP640H6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

4.1V

Package Type

SOT-343

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

13V

Minimum DC Current Gain hFE

110

Maximum Transition Frequency ft

42GHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

1.2V

Transistor Polarity

NPN

Pin Count

4

Maximum Operating Temperature

150°C

Series

BFP

Standards/Approvals

RoHS

Height

900μm

Length

2mm

Width

2.1mm

Automotive Standard

AEC-Q101

The Infineon silicon germanium carbon (SiGe:C) NPN heterojunction wideband bipolar RF transistor (HBT) in a plastic dual emitter standard package with visible leads. The device is fitted with internal protection circuits, which enhance robustness against ESD and high RF input power strongly. The device combines robustness with very high RF gain and lowest noise figure at low operation current for use in a wide range of wireless applications. The BFP640ESD is especially well-suited for portable battery-powered applications in which reduced power consumption is a key requirement. Device design supports collector voltages up to 4.1 V.

Robust high performance low noise amplifier based on Infineon's reliable

2 kV ESD robustness (HBM) due to integrated protection circuits

High maximum RF input power of 21 dBm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy