Infineon BFR183E6327HTSA1 Bipolar Transistor, 65 mA NPN, 20 V, 3-Pin SOT-23
- RS Stock No.:
- 258-7737
- Mfr. Part No.:
- BFR183E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$18.58
(exc. GST)
$20.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,850 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.743 | $18.58 |
| 50 - 75 | $0.728 | $18.20 |
| 100 - 225 | $0.434 | $10.85 |
| 250 - 975 | $0.422 | $10.55 |
| 1000 + | $0.27 | $6.75 |
*price indicative
- RS Stock No.:
- 258-7737
- Mfr. Part No.:
- BFR183E6327HTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 65mA | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | NPN | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 8GHz | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Maximum Power Dissipation Pd | 450mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | BFR183 | |
| Width | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 65mA | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration NPN | ||
Maximum Collector Base Voltage VCBO 20V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 8GHz | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Maximum Power Dissipation Pd 450mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Series BFR183 | ||
Width 2.4mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon BFP183WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
- Infineon BFS483H6327XTSA1 RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon BFP183WH6327XTSA1 NPN RF Bipolar Transistor 12 V, 4-Pin SOT-343
- Renesas Electronics HFA3127BZ Transistor 8 V, 16-Pin SOIC
- Infineon Bipolar Transistor 20 V, 3-Pin SOT-23