Renesas Electronics HFA3127BZ Transistor, 65 mA NPN, 8 V, 16-Pin SOIC
- RS Stock No.:
- 923-1335
- Mfr. Part No.:
- HFA3127BZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-1335
- Mfr. Part No.:
- HFA3127BZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 65mA | |
| Maximum Collector Emitter Voltage Vceo | 8V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Emitter Base Voltage VEBO | 5.5V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 8000MHz | |
| Minimum DC Current Gain hFE | 40 | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Series | HFA3127 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 9.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 65mA | ||
Maximum Collector Emitter Voltage Vceo 8V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Emitter Base Voltage VEBO 5.5V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 8000MHz | ||
Minimum DC Current Gain hFE 40 | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Series HFA3127 | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 9.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Transistor Arrays, Intersil
Complete isolation between transistors
Bipolar Transistors, Intersil
Related links
- Renesas Electronics HFA3127BZ Transistor 8 V, 16-Pin SOIC
- Renesas Electronics HFA3096BZ Transistor 8 V, 16-Pin SOIC
- Texas Instruments ULN2003LVDR 7 Darlington Transistor NPN 16-Pin SOIC
- Infineon BFR183E6327HTSA1 Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon BFS483H6327XTSA1 RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon BFP183WH6327XTSA1 RF Bipolar Transistor 20 V, 4-Pin SOT-343
