STMicroelectronics STTH30M06SPF Bipolar Transistor, 30 A, 600 V, 3-Pin TO-3PF
- RS Stock No.:
- 240-7319
- Mfr. Part No.:
- STTH30M06SPF
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$84.39
(exc. GST)
$92.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $2.813 | $84.39 |
| 60 - 60 | $2.772 | $83.16 |
| 90 + | $2.745 | $82.35 |
*price indicative
- RS Stock No.:
- 240-7319
- Mfr. Part No.:
- STTH30M06SPF
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 30A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Package Type | TO-3PF | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 175°C | |
| Series | STTH30M06S | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Height | 8mm | |
| Width | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 30A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Package Type TO-3PF | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 175°C | ||
Series STTH30M06S | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Height 8mm | ||
Width 10mm | ||
Automotive Standard No | ||
The STMicroelectronics ultrafast recovery power rectifier especially suited for boost or LLC clamping circuits working at high switching frequencies in heavy duty applications such as air conditioning equipment or telecom power supplies. Designed with the latest STs ultrafast technology, this 600 V 30 A diode in TO-3PF Product status has a robust behaviour against electrostatic discharge and high overcurrent capability.
Ultrafast recovery, soft recovery
Low power losses at high switching frequency operations
Low leakage current
High junction temperature
High overcurrent capability
Related links
- STMicroelectronics STTH30M06SPF Bipolar Transistor 600 V, 3-Pin TO-3PF
- STMicroelectronics Bipolar Transistor 350 V, 3-Pin TO-263
- STMicroelectronics Bipolar Transistor 100 V, 3-Pin TO-263
- STMicroelectronics Bipolar Transistor 700 V, 3-Pin TO-263
- STMicroelectronics Bipolar Transistor 450 V, 3-Pin TO-220
- STMicroelectronics Bipolar Transistor 80 V, 3-Pin TO-263
- Toshiba GT30J121 30 A 600 V Through Hole
- Toshiba 30 A 600 V Through Hole