ROHM EMB60T2R Digital Transistor, -50 V PNP + PNP Surface, 6-Pin
- RS Stock No.:
- 237-4312
- Mfr. Part No.:
- EMB60T2R
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-4312
- Mfr. Part No.:
- EMB60T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Minimum DC Current Gain hFE | 80 | |
| Transistor Polarity | PNP + PNP | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Minimum DC Current Gain hFE 80 | ||
Transistor Polarity PNP + PNP | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM EMB60 series PNP/PNP dual digital transistor has SOT-563 package. It has supply voltage of -50V and output collector current of -100mA.
Surface mount
Equivalent to DTA023J
Transistor elements are independent, eliminating Interface
Mounting cost and area can be cut in half
Storage temperature range between -55°C and 150°C
Power dissipation of 0.15W
- RS Stock No. 2672334P
- Mfr. Part No. DTA114EE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672358
- Mfr. Part No. DTA143XE3HZGTL
Each (In a Pack of 25)
$0.278
- RS Stock No. 2672358P
- Mfr. Part No. DTA143XE3HZGTL
Each (Supplied on a Reel)
$0.278
- RS Stock No. 2672361
- Mfr. Part No. DTA143ZE3HZGTL
Each (In a Pack of 25)
$0.388











