ROHM EMB52T2R Digital Transistor, -50 V PNP + PNP 100 mA Surface SOT-563, 6-Pin
- RS Stock No.:
- 237-4308
- Mfr. Part No.:
- EMB52T2R
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.60
(exc. GST)
$17.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.312 | $15.60 |
| 100 - 450 | $0.306 | $15.30 |
| 500 - 950 | $0.30 | $15.00 |
| 1000 - 2450 | $0.295 | $14.75 |
| 2500 + | $0.29 | $14.50 |
*price indicative
- RS Stock No.:
- 237-4308
- Mfr. Part No.:
- EMB52T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-563 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | PNP + PNP | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 550μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Series | EMB52 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-563 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity PNP + PNP | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 550μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Series EMB52 | ||
Automotive Standard No | ||
The ROHM EMB52 series PNP/PNP dual digital transistor has SOT-563 package. It has supply voltage of -50V and output collector current of -100mA.
Surface mount
Equivalent to DTA044E
Transistor elements are independent, eliminating Interface
Mounting cost and area can be cut in half
Storage temperature range between -55°C and 150°C
Power dissipation of 0.15W
