ROHM EMB11T2R Digital Transistor, -50 V PNP + PNP Surface SOT-563, 6-Pin
- RS Stock No.:
- 218-2254
- Mfr. Part No.:
- EMB11T2R
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2254
- Mfr. Part No.:
- EMB11T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-563 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP + PNP | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Series | EMB11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-563 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP + PNP | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Series EMB11 | ||
Automotive Standard No | ||
The Rohm general purpose dual digital transistor with independent transistor element. It is used in inverter, Interface and driver.
Mounting cost and area can be cut in half
