Renesas Electronics HFA3096BZ Transistor, 65 mA NPN + PNP, 8 V, 16-Pin SOIC
- RS Stock No.:
- 235-5229
- Mfr. Part No.:
- HFA3096BZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 48 units)*
$592.22
(exc. GST)
$651.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 192 | $12.338 | $592.22 |
| 240 + | $11.105 | $533.04 |
*price indicative
- RS Stock No.:
- 235-5229
- Mfr. Part No.:
- HFA3096BZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 65mA | |
| Maximum Collector Emitter Voltage Vceo | 8V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | NPN + PNP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 16 | |
| Length | 9.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | HFA3096 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 65mA | ||
Maximum Collector Emitter Voltage Vceo 8V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity NPN + PNP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 16 | ||
Length 9.9mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series HFA3096 | ||
Automotive Standard No | ||
The Renesas Electronics HFA3096 is an ultra high frequency transistor array that is fabricated from the Renesas complementary bipolar UHF-1 process. The HFA3096 is an NPN-PNP combination. Access is provided to each of the terminals for the individual transistors for maximum application flexibility. Monolithic construction of these transistor arrays provides close electrical and thermal matching of the five transistors
NPN transistor (fT) 8GHz
NPN current gain (hFE) is 130
NPN early voltage (VA) is 50V
PNP transistor (fT) is 5.5GHz
PNP current gain (hFE) is 60
PNP early voltage (VA)is 20V
Noise figure (50Ω) at 1.0GHz is 3.5dB
Collector to collector leakage <1pA
Complete isolation between transistors
Related links
- Renesas Electronics HFA3096BZ Transistor 8 V, 16-Pin SOIC
- Renesas Electronics HFA3127BZ Transistor 8 V, 16-Pin SOIC
- Texas Instruments 7 Darlington Transistor NPN 16-Pin SOIC
- Texas Instruments ULN2003LVDR 7 Darlington Transistor NPN 16-Pin SOIC
- Infineon BFR183E6327HTSA1 Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 6-Pin SOT-363
- Infineon BFS483H6327XTSA1 RF Bipolar Transistor 20 V, 6-Pin SOT-363
