ROHM Transistor, -2 A PNP, -30 V, 3-Pin SOT-89
- RS Stock No.:
- 222-4033
- Mfr. Part No.:
- 2SAR512PHZGT100
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4033
- Mfr. Part No.:
- 2SAR512PHZGT100
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Transition Frequency ft | 420MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Series | 2SAR512PHZG | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Height | 1.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Transition Frequency ft 420MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Series 2SAR512PHZG | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Height 1.6mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM power transistor with Low VCE(sat), suitable for low frequency amplifier.
Low saturation voltage VCE(sat)-400mV (Max.) (IC/IB-700mA/-35mA)
High speed switching
AEC-Q101 Qualified
Related links
- ROHM 2SAR512PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor -50 V, 3-Pin SOT-89
- ROHM Transistor 30 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR293PHZGT100 Transistor -30 V, 3-Pin SOT-89
- Nexperia Transistor -20 V, 3-Pin SOT-89
