ROHM Transistor, -1 A PNP, -30 V, 3-Pin SOT-89
- RS Stock No.:
- 222-4031
- Mfr. Part No.:
- 2SAR293PHZGT100
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4031
- Mfr. Part No.:
- 2SAR293PHZGT100
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Minimum DC Current Gain hFE | 270 | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 320MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 4.7mm | |
| Height | 1.6mm | |
| Series | 2SAR293PHZG | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Minimum DC Current Gain hFE 270 | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 320MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 4.7mm | ||
Height 1.6mm | ||
Series 2SAR293PHZG | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The ROHM power transistor with Low VCE(sat), suitable for low frequency amplifier.
Low saturation voltage VCE(sat)-400mV (Max.) (IC/IB-500mA/-25mA)
High speed switching
AEC-Q101 Qualified
Related links
- ROHM 2SAR293PHZGT100 Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor -50 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- ROHM Transistor 3-Pin SOT-89
- ROHM 2SAR513PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR512PHZGT100 Transistor -30 V, 3-Pin SOT-89
