ROHM 2SAR553PHZGT100 Transistor, -2 A PNP, -50 V, 3-Pin SOT-89
- RS Stock No.:
- 222-4043
- Mfr. Part No.:
- 2SAR553PHZGT100
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$413.00
(exc. GST)
$454.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | $0.413 | $413.00 |
| 3000 - 14000 | $0.384 | $384.00 |
| 15000 + | $0.345 | $345.00 |
*price indicative
- RS Stock No.:
- 222-4043
- Mfr. Part No.:
- 2SAR553PHZGT100
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 180 | |
| Maximum Transition Frequency ft | 320MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Height | 1.6mm | |
| Series | 2SAR553PHZG | |
| Width | 2.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 180 | ||
Maximum Transition Frequency ft 320MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Height 1.6mm | ||
Series 2SAR553PHZG | ||
Width 2.7mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 2SAR553PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM Transistor -30 V, 3-Pin SOT-89
- ROHM Transistor -50 V, 3-Pin SOT-89
- ROHM Transistor 50 V, 3-Pin SOT-89
- ROHM 2SAR533P5T100 Transistor 50 V, 3-Pin SOT-89
- ROHM Transistor 30 V, 3-Pin SOT-89
- ROHM 2SAR513PHZGT100 Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR513P5T100 Transistor 50 V, 3-Pin SOT-89
