ROHM DTA124XKAT146 Digital Transistor, -50 V PNP Surface SOT-346, 3-Pin
- RS Stock No.:
- 215-9680
- Mfr. Part No.:
- DTA124XKAT146
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $105.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$219.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.073 | $219.00 | - |
| 15000 + | $0.066 | $198.00 | $105.00 |
*price indicative
- RS Stock No.:
- 215-9680
- Mfr. Part No.:
- DTA124XKAT146
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-346 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 68 | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DTA124XKA | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-346 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 68 | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DTA124XKA | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
The Rohm digital transistor with bias resistor and built in transistor which enables the configuration of an inverter circuit without connecting external input resistor. It is used in inverter, Interface and driver.
Easy circuit design
- RS Stock No. 2159683
- Mfr. Part No. DTA143TKAT146
Each (In a Pack of 50)
$0.23
- RS Stock No. 2159683P
- Mfr. Part No. DTA143TKAT146
Each (Supplied on a Reel)
$0.23
- RS Stock No. 2159677
- Mfr. Part No. DTA114TKAT146
Each (In a Pack of 50)
$0.23
- RS Stock No. 2159677P
- Mfr. Part No. DTA114TKAT146
Each (Supplied on a Reel)
$0.23
Related links
- ROHM Digital Transistor 3-Pin
- ROHM DTA124XKAT146 Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA115EKAT146 Digital Transistor 3-Pin
- ROHM DTA114TKAT146 Digital Transistor 3-Pin
- ROHM DTA143TKAT146 Digital Transistor 3-Pin
- ROHM DTA123JKAT146 Digital Transistor 3-Pin
- ROHM DTA124EKAT146 Digital Transistor 3-Pin








