Nexperia BCW31 Transistor, 100 mA NPN, 32 V, 3-Pin SOT-23
- RS Stock No.:
- 146-0894
- Mfr. Part No.:
- BCW31
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0894
- Mfr. Part No.:
- BCW31
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 32V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 32V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 190 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | BCW31 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 32V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 32V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 190 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series BCW31 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCW31 Transistor 32 V, 3-Pin SOT-23
- Nexperia Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW60B 100 mA NPN 3-Pin SOT-23
- Nexperia BCW60C Transistor 32 V, 3-Pin SOT-23
- Nexperia BCW32 100 mA NPN 3-Pin SOT-23
- Nexperia BCW60D 100 mA NPN 3-Pin SOT-23
- onsemi Transistor 32 V, 3-Pin SOT-23
- onsemi BCW33LT3G Transistor 32 V, 3-Pin SOT-23
