ROHM Transistor, 800 A PNP, -32 V, 3-Pin SOT-346
- RS Stock No.:
- 215-9565
- Mfr. Part No.:
- 2SB1197KT146Q
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-9565
- Mfr. Part No.:
- 2SB1197KT146Q
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800A | |
| Maximum Collector Emitter Voltage Vceo | -32V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum DC Current Gain hFE | 120 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 3mm | |
| Series | 2SB1197K | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800A | ||
Maximum Collector Emitter Voltage Vceo -32V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO -40V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum DC Current Gain hFE 120 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 3mm | ||
Series 2SB1197K | ||
Height 1.3mm | ||
Automotive Standard No | ||
The Rohm low frequency transistor having voltage rating of -32V. It is mainly used in low frequency power amplifier.
Complement the 2SD1781K
Related links
- ROHM 2SB1197KT146Q Transistor -32 V, 3-Pin SOT-346
- ROHM 2SB1197KT146Q/R PNP Transistor -32 V, 3-Pin SOT-346
- ROHM Transistor 32 V, 3-Pin SOT-346
- ROHM 2SD1781KT146Q Transistor 32 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SC2411KT146Q Bipolar Transistor 32 V, 3-Pin SOT-346
- Toshiba 2SA1362-GR 800 mA PNP 3-Pin SOT-346
- Toshiba 2SC3265-Y(TE85L 800 mA NPN 3-Pin SOT-346
