STMicroelectronics BUB941ZTT4 Bipolar Transistor, 30 A NPN, 350 V, 3-Pin TO-263

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.69

(exc. GST)

$28.26

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 530 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 245$5.138$25.69
250 - 495$5.014$25.07
500 +$4.938$24.69

*price indicative

Packaging Options:
RS Stock No.:
188-8431
Mfr. Part No.:
BUB941ZTT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

30A

Maximum Collector Emitter Voltage Vceo

350V

Package Type

TO-263

Mount Type

Surface

Transistor Configuration

Common Emitter

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

300

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

3

Height

15.85mm

Standards/Approvals

No

Series

BUB941ZT

Length

10.4mm

Width

4.6mm

Automotive Standard

No

VERY RUGGED BIPOLAR TECHNOLOGY

HIGH OPERATING JUNCTION TEMPERATURE

BUILT IN CLAMPING ZENER

SURFACE-MOUNTING D2PAK (TO-263) POWER PACKAGE IN TUBE (NO SUFFIX) OR IN TAPE & REEL (SUFFIX \"T4\")

WIDE RANGE OF PACKAGES

APPLICATIONS

HIGH RUGGEDNESS ELECTRONIC IGNITIONS

Each (Supplied on a Reel)
$5.138
  • RS Stock No. 2407320P
  • Mfr. Part No. STTH30M06SPF
Each (Supplied in a Tube)
$5.265
Each (In a Tube of 50)
$1.556
Each (In a Pack of 10)
$1.556

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy