STMicroelectronics 2SD1047 Transistor, 20 A, 140 V, 3-Pin TO
- RS Stock No.:
- 188-8257
- Mfr. Part No.:
- 2SD1047
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-8257
- Mfr. Part No.:
- 2SD1047
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 20 A | |
| Maximum Collector Emitter Voltage (Vceo) | 140 V | |
| Pin Count | 3 | |
| Package Type | TO | |
| Maximum Collector Base Voltage (VCBO) | 200 V | |
| Maximum Emitter Base Voltage (VEBO) | 6 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 60 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 20 A | ||
Maximum Collector Emitter Voltage (Vceo) 140 V | ||
Pin Count 3 | ||
Package Type TO | ||
Maximum Collector Base Voltage (VCBO) 200 V | ||
Maximum Emitter Base Voltage (VEBO) 6 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 60 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
The device is a NPN transistor manufactured using new BiT-LA (Bipolar transistor for linear amplifier) technology. The resulting transistor shows good gain linearity behaviour.
High breakdown voltage VCEO = 140 V
Typical ft = 20 MHz
Fully characterized at 125 oC
Related links
- onsemi FJA4310OTU NPN Transistor 140 V, 3-Pin TO-3P
- onsemi 2N3773G Transistor 140 V, 3-Pin TO-204
- onsemi Transistor 140 V, 3-Pin TO-204
- onsemi FJA4210OTU Transistor 140 V, 3-Pin TO-3P
- onsemi Transistor 140 V, 3-Pin TO-3P
- Diodes Inc Transistor 140 V, 3-Pin TO-92
- Toshiba 2SC5198-O(Q) Transistor 140 V, 3-Pin TO-3PN
- onsemi 2N5550TFR Transistor 140 V, 3-Pin TO-92
