onsemi FJA4310OTU NPN Transistor, 10 A, 140 V, 3-Pin TO-3P
- RS Stock No.:
- 807-0842
- Mfr. Part No.:
- FJA4310OTU
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-0842
- Mfr. Part No.:
- FJA4310OTU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | 140 V | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 100 W | |
| Minimum DC Current Gain | 70 | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 200 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 30 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 15.8 x 5 x 20.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 10 A | ||
Maximum Collector Emitter Voltage 140 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 100 W | ||
Minimum DC Current Gain 70 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 200 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 30 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 15.8 x 5 x 20.1mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- onsemi Transistor 140 V, 3-Pin TO-3P
- onsemi FJA4210OTU Transistor 140 V, 3-Pin TO-3P
- onsemi 2N3773G Transistor 140 V, 3-Pin TO-204
- onsemi NJW21194G Transistor 250 V, 3-Pin TO-3P
- Toshiba 2SC5198-O(Q) Transistor 140 V, 3-Pin TO-3PN
- onsemi Transistor 140 V, 3-Pin TO-204
- onsemi Transistor 140 V, 3-Pin TO-92
- STMicroelectronics 2SD1047 Transistor 140 V, 3-Pin TO
