onsemi FJA4210OTU Transistor, 10 A PNP, 140 V, 3-Pin TO-3P
- RS Stock No.:
- 145-5438
- Mfr. Part No.:
- FJA4210OTU
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$115.05
(exc. GST)
$126.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 270 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $3.835 | $115.05 |
| 60 - 90 | $3.738 | $112.14 |
| 120 + | $3.681 | $110.43 |
*price indicative
- RS Stock No.:
- 145-5438
- Mfr. Part No.:
- FJA4210OTU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 10A | |
| Maximum Collector Emitter Voltage Vceo | 140V | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -200V | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 50 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 30MHz | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | FJA4210 | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Length | 15.8mm | |
| Height | 40.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 10A | ||
Maximum Collector Emitter Voltage Vceo 140V | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -200V | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 50 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 30MHz | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series FJA4210 | ||
Standards/Approvals No | ||
Width 5mm | ||
Length 15.8mm | ||
Height 40.4mm | ||
Automotive Standard No | ||
Power PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 140 V, 3-Pin TO-3P
- onsemi FJA4310OTU NPN Transistor 140 V, 3-Pin TO-3P
- Toshiba 2SC5198-O(Q) Transistor 140 V, 3-Pin TO-3PN
- onsemi Transistor -250 V, 3-Pin TO-3P
- onsemi NJW0302G Transistor -250 V, 3-Pin TO-3P
- onsemi Transistor 140 V, 3-Pin TO-204
- onsemi 2N3773G Transistor 140 V, 3-Pin TO-204
- onsemi NJW1302G Transistor -250 V, 3-Pin TO-3P
