Diodes Inc ZTX455 Transistor, 1 A NPN, 140 V, 3-Pin TO-92
- RS Stock No.:
- 122-1255
- Mfr. Part No.:
- ZTX455
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 bag of 4000 units)*
$1,672.00
(exc. GST)
$1,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 - 4000 | $0.418 | $1,672.00 |
| 8000 - 12000 | $0.415 | $1,660.00 |
| 16000 + | $0.412 | $1,648.00 |
*price indicative
- RS Stock No.:
- 122-1255
- Mfr. Part No.:
- ZTX455
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 140V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | ZTX455 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 140V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series ZTX455 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX455 Transistor 140 V, 3-Pin TO-92
- onsemi 2N5550TFR Transistor 140 V, 3-Pin TO-92
- onsemi Transistor 140 V, 3-Pin TO-92
- onsemi 2N3773G Transistor 140 V, 3-Pin TO-204
- onsemi Transistor 140 V, 3-Pin TO-204
- Toshiba 2SC5198-O(Q) Transistor 140 V, 3-Pin TO-3PN
- Diodes Inc Transistor 300 V, 3-Pin TO-92
- Diodes Inc Transistor 60 V, 3-Pin TO-92
