onsemi FDG6304P Digital Transistor P-Channel Surface SC-70, 6-Pin
- RS Stock No.:
- 186-9016
- Mfr. Part No.:
- FDG6304P
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$17.97
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,425 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.719 | $17.98 |
| 750 - 1475 | $0.712 | $17.80 |
| 1500 + | $0.69 | $17.25 |
*price indicative
- RS Stock No.:
- 186-9016
- Mfr. Part No.:
- FDG6304P
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | P-Channel | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | FDG6304P | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity P-Channel | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Height 1.1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series FDG6304P | ||
Automotive Standard No | ||
These dual P-Channel logic level enhancement mode field effect transistors are produced using a proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS.
-25 V, -0.41 A continuous, -1.5 A Peak.
RDS(ON) = 1.1 Ω @ VGS= -4.5 V,
RDS(ON) = 1.5 Ω @ VGS= -2.7 V.
Very low level gate drive requirements allowing direct operation in 3 V circuits (VGS(th) <1.5 V).
Gate-Source Zener for ESD ruggedness (>6kV Human Body Model).
Compact industry standard SC70-6 surface mount package.
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi CPH6350-TL-W Digital Transistor P-Channel Surface, 6-Pin
- onsemi Digital Transistor P-Channel Surface, 6-Pin
- onsemi Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi FDMC86262P Digital Transistor P-Channel Surface, 8-Pin
- onsemi NVTR4502PT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor P-Channel Surface, 8-Pin
- onsemi NVR5124PLT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
