onsemi NVR5124PLT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- RS Stock No.:
- 186-7206
- Mfr. Part No.:
- NVR5124PLT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$912.00
(exc. GST)
$1,002.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.304 | $912.00 |
| 6000 - 27000 | $0.301 | $903.00 |
| 30000 + | $0.271 | $813.00 |
*price indicative
- RS Stock No.:
- 186-7206
- Mfr. Part No.:
- NVR5124PLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | P-Channel | |
| Maximum Power Dissipation Pd | -0.47W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Series | NVR5124PL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity P-Channel | ||
Maximum Power Dissipation Pd -0.47W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 3.04mm | ||
Height 1.11mm | ||
Series NVR5124PL | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET. -60 V, 230 mOhm, Single P-Channel Logic Level, SOT-23. MOSFET and PPAP capable suitable for automotive applications. .
Trench Technology
PPAP capable
Applications
Reverse battery protection
DC/DC conversion
Related links
- onsemi Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi NVR5124PLT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi NVTR4502PT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi Digital Transistor P-Channel Surface, 8-Pin
- onsemi Digital Transistor P-Channel Surface, 6-Pin
- onsemi Digital Transistor Complementary N-Channel and P-Channel Surface TSOP, 6-Pin
- onsemi Digital Transistor P-Channel Through Hole TO-92, 3-Pin
