onsemi NVR5124PLT1G Digital Transistor P-Channel Surface SOT-23, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.48

(exc. GST)

$13.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.499$12.48-
750 - 1475$0.494$12.351%
1500 +$0.48$12.003%

*price indicative

Packaging Options:
RS Stock No.:
186-8578
Mfr. Part No.:
NVR5124PLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Transistor Polarity

P-Channel

Maximum Power Dissipation Pd

-0.47W

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.11mm

Standards/Approvals

RoHS, Pb-Free

Width

1.4mm

Series

NVR5124PL

Length

3.04mm

Automotive Standard

AEC-Q101

Automotive Power MOSFET. -60 V, 230 mOhm, Single P-Channel Logic Level, SOT-23. MOSFET and PPAP capable suitable for automotive applications. .

Trench Technology

PPAP capable

Applications

Reverse battery protection

DC/DC conversion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy