onsemi Digital Transistor P-Channel Surface SC-70, 6-Pin
- RS Stock No.:
- 186-7152
- Mfr. Part No.:
- FDG6304P
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-7152
- Mfr. Part No.:
- FDG6304P
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Transistor Polarity | P-Channel | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Series | FDG6304P | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Transistor Polarity P-Channel | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Series FDG6304P | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard No | ||
These dual P-Channel logic level enhancement mode field effect transistors are produced using a proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETS.
-25 V, -0.41 A continuous, -1.5 A Peak.
RDS(ON) = 1.1 Ω @ VGS= -4.5 V,
RDS(ON) = 1.5 Ω @ VGS= -2.7 V.
Very low level gate drive requirements allowing direct operation in 3 V circuits (VGS(th) <1.5 V).
Gate-Source Zener for ESD ruggedness (>6kV Human Body Model).
Compact industry standard SC70-6 surface mount package.
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FDG6304P Digital Transistor P-Channel Surface SC-70, 6-Pin
- onsemi Digital Transistor P-Channel Surface, 6-Pin
- onsemi Digital Transistor Surface SC-70, 6-Pin
- onsemi Digital Transistor P-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor Complementary N-Channel and P-Channel Surface TSOP, 6-Pin
- onsemi Digital Transistor P-Channel Surface, 8-Pin
- onsemi CPH6350-TL-W Digital Transistor P-Channel Surface, 6-Pin
- onsemi FDMC86262P Digital Transistor P-Channel Surface, 8-Pin
