onsemi FDC365P Digital Transistor, 6-Pin TSOT-23
- RS Stock No.:
- 186-9004
- Mfr. Part No.:
- FDC365P
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9004
- Mfr. Part No.:
- FDC365P
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | TSOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.6 W | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 1.7 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type TSOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.6 W | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
This P-Channel MOSFET has been produced using a proprietary PowerTrench® technology to deliver low rDS(on) and optimized BVdss capability to offer superior performance benefit in the applications.
Max rDS(on) = 55mΩ at VGS = 10V, ID = -4.2A
Max rDS(on) = 80mΩ at VGS = -4.5V, ID = -3.2A
Applications
This product is general usage and suitable for many different applications.
Max rDS(on) = 80mΩ at VGS = -4.5V, ID = -3.2A
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FDC365P Digital Transistor, 6-Pin TSOT-23
- onsemi Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin
- onsemi FDC5661N-F085 Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin
- onsemi Dual 2 Type N-Channel MOSFET 100 V, 6-Pin TSOT-23
- onsemi Dual 2 Type N-Channel MOSFET 100 V, 6-Pin TSOT-23 FDC3601N
- onsemi FDG328P Digital Transistor, 6-Pin SC-70
- MPS LED Driver 4.2 V 2 A 6-Pin TSOT-23
- MPS TSOT-23-6
