onsemi FDC5661N-F085 Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,230.00

(exc. GST)

$1,350.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.41$1,230.00
6000 - 9000$0.404$1,212.00
12000 +$0.394$1,182.00

*price indicative

RS Stock No.:
186-7380
Mfr. Part No.:
FDC5661N-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TSOT-23

Mount Type

Surface

Maximum Power Dissipation Pd

1.6W

Transistor Polarity

N-Channel

Maximum Continuous Collector Current Ic

4.3A

Pin Count

6

Maximum Operating Temperature

150°C

Length

3.1mm

Standards/Approvals

RoHS

Width

3mm

Height

1mm

Series

PowerTrench

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 4A, 60mΩ

RDS(on) = 47mO at VGS = 10V, ID = 4.3A

RDS(on) = 60mO at VGS = 4.5V, ID = 4A

Typ Qg(TOT) = 14.5nC at VGS = 10V

Low Miller Charge

Applications

Infotainment

Portable Navigation

Infotainment

Other

Power Train

Safety and Control

Comfort and Convenience

Body Electronics

Vehicle Security Systems

Other Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy