onsemi Dual 2 N-Channel MOSFET, 1 A, 100 V, 6-Pin TSOT-23 FDC3601N
- RS Stock No.:
- 186-8997
- Mfr. Part No.:
- FDC3601N
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$23.38
(exc. GST)
$25.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,075 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.935 | $23.38 |
| 750 - 1475 | $0.929 | $23.23 |
| 1500 + | $0.907 | $22.68 |
*price indicative
- RS Stock No.:
- 186-8997
- Mfr. Part No.:
- FDC3601N
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TSOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 550mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 3.7nC | |
| Maximum Power Dissipation Pd | 0.96W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 1mm | |
| Length | 3.1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TSOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 550mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 3.7nC | ||
Maximum Power Dissipation Pd 0.96W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 1mm | ||
Length 3.1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- onsemi Dual 2 Type N-Channel MOSFET 100 V, 6-Pin TSOT-23
- onsemi Dual 2 Type N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563
- onsemi Dual 2 Type N-Channel Small Signal 20 V Enhancement, 6-Pin SC-88
- onsemi Dual 2 Type N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3154NT1G
- onsemi Dual 2 Type N-Channel Small Signal 20 V Enhancement, 6-Pin SC-88 NTJD4401NT1G
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT DMC2057UVT-7
