onsemi FDG328P Digital Transistor, 6-Pin SC-70
- RS Stock No.:
- 186-9010
- Mfr. Part No.:
- FDG328P
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9010
- Mfr. Part No.:
- FDG328P
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SC-70 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 750 mW | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SC-70 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 750 mW | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
This P-Channel 2.5V specified MOSFET is produced in a rugged gate version of an advanced PowerTrench process. It has been optimized for power management applications for a wide range of gate drive voltages (2.5V – 12V).
-1.5 A, -20 V
RDS(ON) = 0.145Ω @ VGS = -4.5 V
RDS(ON) = 0.210Ω @ VGS = -2.5 V
Low gate charge
High performance trench technology for extremely low RDS(ON)
Compact industry standard SC70-6 surface mount package
Applications
This product is general usage and suitable for many different applications.
RDS(ON) = 0.145Ω @ VGS = -4.5 V
RDS(ON) = 0.210Ω @ VGS = -2.5 V
Low gate charge
High performance trench technology for extremely low RDS(ON)
Compact industry standard SC70-6 surface mount package
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi FDG328P Digital Transistor, 6-Pin SC-70
- onsemi FDG6321C Digital Transistor Surface SC-70, 6-Pin
- onsemi FDG6304P Digital Transistor P-Channel Surface SC-70, 6-Pin
- Microchip Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70
- onsemi Rail to Rail Current Sensing Amplifier Single 6-Pin SC-70
- Texas Instruments DAC 16 bit- 1 QSPI SPI, 6-Pin SC-70
- onsemi NC7SB3157P6X Analogue Switch Demultiplexer 6-Pin SC-70
