onsemi MSD42WT1G Digital Transistor, 300 V NPN 150 mA Surface, 3-Pin
- RS Stock No.:
- 186-8945
- Mfr. Part No.:
- MSD42WT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$13.90
(exc. GST)
$15.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,700 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.278 | $13.90 |
| 750 - 1450 | $0.272 | $13.60 |
| 1500 + | $0.268 | $13.40 |
*price indicative
- RS Stock No.:
- 186-8945
- Mfr. Part No.:
- MSD42WT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | 300V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Maximum Power Dissipation Pd | 450mW | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 500mV | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | NPN | |
| Maximum Continuous Collector Current Ic | 150mA | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.4mm | |
| Width | 1.35mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo 300V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Maximum Power Dissipation Pd 450mW | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Maximum Collector Emitter Saturation Voltage VceSAT 500mV | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity NPN | ||
Maximum Continuous Collector Current Ic 150mA | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.4mm | ||
Width 1.35mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
