onsemi MSB92ASWT1G Digital Transistor, -300 V PNP Surface, 3-Pin
- RS Stock No.:
- 186-7179
- Mfr. Part No.:
- MSB92ASWT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$255.00
(exc. GST)
$282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.085 | $255.00 |
| 6000 - 9000 | $0.084 | $252.00 |
| 12000 + | $0.082 | $246.00 |
*price indicative
- RS Stock No.:
- 186-7179
- Mfr. Part No.:
- MSB92ASWT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -300V | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | PNP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -300V | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity PNP | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
This High Voltage PNP Bipolar Transistor is designed for general purpose amplifier applications. This device is housed in the SC-70/SOT-323 package, which is designed for low power surface mount applications.
Pb-Free Package is Available
