onsemi BC847BPDW1T3G Transistor, 200 mA NPN + PNP, 45 V, 6-Pin SOT-363
- RS Stock No.:
- 186-8802
- Mfr. Part No.:
- BC847BPDW1T3G
- Brand:
- onsemi
This image is representative of the product range
Add 20000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$640.00
(exc. GST)
$700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.064 | $640.00 | - |
| 20000 - 90000 | $0.062 | $620.00 | 3% |
| 100000 + | $0.056 | $560.00 | 12% |
*price indicative
- RS Stock No.:
- 186-8802
- Mfr. Part No.:
- BC847BPDW1T3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN + PNP | |
| Minimum DC Current Gain hFE | 200 | |
| Maximum Power Dissipation Pd | 380mW | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.2mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Series | BC847BPDW1 | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN + PNP | ||
Minimum DC Current Gain hFE 200 | ||
Maximum Power Dissipation Pd 380mW | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Width 2.2mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Series BC847BPDW1 | ||
Height 1.1mm | ||
Automotive Standard No | ||
- RS Stock No. 1869370
- Mfr. Part No. BC847BPDW1T3G
- RS Stock No. 1869370P
- Mfr. Part No. BC847BPDW1T3G
- RS Stock No. 1844176
- Mfr. Part No. BC847BPDW1T2G
- RS Stock No. 1844732
- Mfr. Part No. BC847BPDW1T2G
Related links
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BPDW1T3G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BPDW1T2G Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor 30 V, 6-Pin SOT-363
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor 40 V, 6-Pin SOT-363
- onsemi BC847BPDW1T1G Transistor 45 V, 6-Pin SOT-363
- onsemi BC848CPDW1T1G Transistor 30 V, 6-Pin SOT-363







