onsemi BC848CPDW1T1G Transistor, 200 mA NPN + PNP, 30 V, 6-Pin SOT-363
- RS Stock No.:
- 184-4178
- Mfr. Part No.:
- BC848CPDW1T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 184-4178
- Mfr. Part No.:
- BC848CPDW1T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 200mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Transistor Configuration | Dual | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum DC Current Gain hFE | 420 | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 380mW | |
| Transistor Polarity | NPN + PNP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | BC848CPDW1 | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 200mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Transistor Configuration Dual | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum DC Current Gain hFE 420 | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 380mW | ||
Transistor Polarity NPN + PNP | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series BC848CPDW1 | ||
Width 1.35mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Dual NPN PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88 package, which is designed for low power surface mount applications.
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free
- RS Stock No. 7115017P
- Mfr. Part No. MMDT3946-7-F
Each (Supplied on a Reel)
$0.334
- RS Stock No. 1844176
- Mfr. Part No. BC847BPDW1T2G
Each (On a Reel of 3000)
$0.063
- RS Stock No. 1844732
- Mfr. Part No. BC847BPDW1T2G
Each (In a Pack of 100)
$0.111
- RS Stock No. 1844732P
- Mfr. Part No. BC847BPDW1T2G
Each (Supplied on a Reel)
$0.111
Related links
- onsemi BC848CPDW1T1G Transistor 30 V, 6-Pin SOT-363
- onsemi Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor 40 V, 6-Pin SOT-363
- onsemi Transistor 30 V, 6-Pin SOT-363
- onsemi BC847BPDW1T2G Transistor 45 V, 6-Pin SOT-363
- onsemi BC847BPDW1T3G Transistor 45 V, 6-Pin SOT-363
- onsemi Transistor -40 V, 6-Pin SOT-363
- onsemi Transistor -65 V, 6-Pin SOT-363









