onsemi KSC2383OTA Digital Transistor, 160 V NPN Through Hole TO-92, 3-Pin
- RS Stock No.:
- 186-8664
- Mfr. Part No.:
- KSC2383OTA
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.90
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 875 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 475 | $0.636 | $15.90 | - |
| 500 - 975 | $0.629 | $15.73 | 1% |
| 1000 + | $0.612 | $15.30 | 3% |
*price indicative
- RS Stock No.:
- 186-8664
- Mfr. Part No.:
- KSC2383OTA
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-92 | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Power Dissipation Pd | 900mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 4.1mm | |
| Series | KSC2383 | |
| Height | 21.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-92 | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Power Dissipation Pd 900mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 4.1mm | ||
Series KSC2383 | ||
Height 21.2mm | ||
Automotive Standard No | ||
KSC2383: NPN Epitaxial Silicon Transistor
Color TV Audio Output & Color TV Vertical Deflection Output
Applications
This product is general usage and suitable for many different applications.
Related links
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi BC63916-D74Z Digital Transistor 3-Pin
- onsemi BC517-D74Z Digital Transistor 3-Pin
- onsemi 2N5551TA NPN Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551TA Transistor 160 V, 3-Pin TO-92
- onsemi Digital Transistor N-Channel Through Hole TO-92, 3-Pin
