onsemi KSC2383OTA Digital Transistor, 160 V NPN Through Hole TO-92, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 1%

View bulk pricing options

Subtotal (1 tape of 2000 units)*

$538.00

(exc. GST)

$592.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 2000$0.269$538.00-
4000 - 6000$0.266$532.001%
8000 +$0.261$522.002%

*price indicative

RS Stock No.:
186-7167
Mfr. Part No.:
KSC2383OTA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

TO-92

Maximum Collector Emitter Voltage Vceo

160V

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

160V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

900mW

Maximum Emitter Base Voltage VEBO

6V

Pin Count

3

Maximum Operating Temperature

150°C

Height

21.2mm

Length

5.1mm

Standards/Approvals

No

Series

KSC2383

Width

4.1mm

Automotive Standard

No

KSC2383: NPN Epitaxial Silicon Transistor

Color TV Audio Output & Color TV Vertical Deflection Output

Applications

This product is general usage and suitable for many different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy