onsemi 2N5551TA Transistor, 600 mA NPN, 160 V, 3-Pin TO-92
- RS Stock No.:
- 166-3205
- Mfr. Part No.:
- 2N5551TA
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save $100.00
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$198.00
(exc. GST)
$218.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.099 | $198.00 | - |
| 10000 + | $0.089 | $178.00 | $100.00 |
*price indicative
- RS Stock No.:
- 166-3205
- Mfr. Part No.:
- 2N5551TA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Height | 21.77mm | |
| Series | 2N5551 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Length 5.2mm | ||
Height 21.77mm | ||
Series 2N5551 | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Over 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi 2N5551BU Transistor 160 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi 2N5551TF Transistor 160 V, 3-Pin TO-92
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- onsemi Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
- onsemi 2N5551TA NPN Transistor 160 V, 3-Pin TO-92
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
