onsemi BD787G Digital Transistor, 60 V dc NPN Through Hole TO-225, 3-Pin
- RS Stock No.:
- 186-8042
- Mfr. Part No.:
- BD787G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$26.22
(exc. GST)
$28.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $1.049 | $26.23 |
| 125 - 225 | $1.039 | $25.98 |
| 250 + | $1.015 | $25.38 |
*price indicative
- RS Stock No.:
- 186-8042
- Mfr. Part No.:
- BD787G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-225 | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Emitter Base Voltage VEBO | 6V dc | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 7.8mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 11.1mm | |
| Series | BD787 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-225 | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Emitter Base Voltage VEBO 6V dc | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 7.8mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 11.1mm | ||
Series BD787 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 4 A, 60 V PNP Bipolar Power Transistor is designed for lower power audio amplifier and low current, high speed switching applications. The BD787 and BD788 are complementary devices.
Low Collector-Emitter Sustaining Voltage VCEO(sus) 60 Vdc (Min) BD787, BD788
High Current-Gain Bandwidth Product fT = 50 MHz (Min) @ IC = 100 mAdc
Collector-Emitter Saturation Voltage Specified at 0.5, 1.0, 2.0 and 4.0 Adc
Pb-Free Packages are Available
