onsemi BD237G Digital Transistor, 80 V dc NPN Through Hole TO-225, 3-Pin
- RS Stock No.:
- 186-8062
- Mfr. Part No.:
- BD237G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$29.15
(exc. GST)
$32.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $1.166 | $29.15 | - |
| 125 - 225 | $1.158 | $28.95 | - |
| 250 + | $1.129 | $28.23 | 3% |
*price indicative
- RS Stock No.:
- 186-8062
- Mfr. Part No.:
- BD237G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-225 | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 25W | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 7.8mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Height | 11.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-225 | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 25W | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 7.8mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Height 11.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 2 A, 80 V, 25W NPN Bipolar Power Transistor is designed for use in 5.0 to 10 W audio amplifiers and drivers utilizing complementary or quasi complementary circuits. BD237 (NPN), BD234 (PNP) and BD238 (PNP) are complementary devices.
DC Current Gain hFE = 40 (Min) @ IC = 0.15 Adc
Pb-Free Packages are Available
