onsemi NSS60201LT1G Digital Transistor, 60 V dc NPN Surface SOT-23, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$27.93

(exc. GST)

$30.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,975 unit(s) shipping from 13 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$1.117$27.93-
750 - 1475$1.102$27.551%
1500 +$1.074$26.853%

*price indicative

Packaging Options:
RS Stock No.:
186-8695
Mfr. Part No.:
NSS60201LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SOT-23

Maximum Collector Emitter Voltage Vceo

60V dc

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

140V

Maximum Emitter Base Voltage VEBO

8V dc

Minimum DC Current Gain hFE

150

Transistor Polarity

NPN

Maximum Power Dissipation Pd

710mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Series

NSS60201L

Height

1.1mm

Length

3.04mm

Width

1.4mm

Automotive Standard

AEC-Q101

Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)

NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

Benefits

Improved Circuit Efficiency, Decreased Battery Charge Time, Reduce component count, High Frequency Switching, Smaller Portable Product, No distortion

End Products

Mobile Phones, PDAs, MP3 players, Computers, Power Supplies, Automotive Body Electronics, Toys.

Applications

Load Switching, Battery Charging, External Pass Transistor, DC/DC Converter, Complimentary Driver, Current Extention & Low Drop Out Regulation, Cathode Florescent Lamp drive, Peripheral Driver - LEDs, Motors, Relays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy