onsemi FDP18N50 Digital Transistor N-Channel 18 A Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7950
- Mfr. Part No.:
- FDP18N50
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 405 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.394 | $11.97 | - |
| 15 - 20 | $2.334 | $11.67 | 2% |
| 25 + | $2.30 | $11.50 | 3% |
*price indicative
- RS Stock No.:
- 186-7950
- Mfr. Part No.:
- FDP18N50
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Polarity | N-Channel | |
| Maximum Power Dissipation Pd | 235W | |
| Maximum Continuous Collector Current Ic | 18A | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Height | 9.19mm | |
| Width | 4.9mm | |
| Series | UniFETTM | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Polarity N-Channel | ||
Maximum Power Dissipation Pd 235W | ||
Maximum Continuous Collector Current Ic 18A | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Height 9.19mm | ||
Width 4.9mm | ||
Series UniFETTM | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
UniFETTM MOSFET is a high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
RDS(on) = 265mΩ ( Max.)@ VGS = 10V, ID = 9A
Low gate charge ( Typ. 45nC)
Low Crss ( Typ. 25pF)
Applications
This product is general usage and suitable for many different applications.
LCD / LED / PDP TV
Lighting
Uninterruptible Power Supplies
Related links
- onsemi Digital Transistor N-Channel 18 A Through Hole TO-220, 3-Pin
- onsemi FDP075N15A-F102 Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi FDMC8462 Digital Transistor N-Channel Surface PQFN, 8-Pin
- onsemi MMBFJ202 Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi Digital Transistor N-Channel Surface PQFN, 8-Pin
- onsemi 2N7002L Digital Transistor N-Channel Surface SOT-23, 3-Pin
- onsemi MMBF0201NLT1G Digital Transistor N-Channel Surface SOT-23, 3-Pin
