onsemi FDP075N15A-F102 Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7912
- Mfr. Part No.:
- FDP075N15A-F102
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $2.58
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$35.18
(exc. GST)
$38.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 795 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $7.036 | $35.18 | - |
| 15 - 20 | $6.864 | $34.32 | $2.58 |
| 25 + | $6.758 | $33.79 | $6.95 |
*price indicative
- RS Stock No.:
- 186-7912
- Mfr. Part No.:
- FDP075N15A-F102
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 333W | |
| Transistor Polarity | N-Channel | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PowerTrench | |
| Width | 4.83mm | |
| Height | 9.28mm | |
| Standards/Approvals | RoHS | |
| Length | 10.53mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 333W | ||
Transistor Polarity N-Channel | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PowerTrench | ||
Width 4.83mm | ||
Height 9.28mm | ||
Standards/Approvals RoHS | ||
Length 10.53mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This N-Channel MOSFET is produced using an advanced PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
RDS(on) = 6.25mΩ ( Typ.)@ VGS = 10V, ID = 100A
Fast Switching
Low Gate Charge, QG = 77nC ( Typ.)
High Performance Trench Technology for Extremely Low RDS(on)
High Power and Current Handling Capability
Applications
AC-DC Merchant Power Supply
AC-DC Merchant Power Supply - Servers & Workstations
AC-DC Merchant Power Supply - Desktop PC
Uninterruptible Power Supply
Synchronous Rectification for ATX / Server / Telecom PSU
Battery Protection Circuit
Motor Drives
Uninterruptible Power Supplies
Micro Solar Inverters
Related links
- onsemi Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi Digital Transistor N-Channel 18 A Through Hole TO-220, 3-Pin
- onsemi FDP18N50 Digital Transistor N-Channel 18 A Through Hole TO-220, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi FDA59N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi FDA38N30 Digital Transistor N-Channel Through Hole TO-3P, 3-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-92, 3-Pin
- onsemi J113-D74Z Digital Transistor N-Channel Through Hole TO-92, 3-Pin
