onsemi TIP41BG Transistor, 6 A NPN, 80 V dc, 3-Pin TO-220
- RS Stock No.:
- 178-4778
- Mfr. Part No.:
- TIP41BG
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$64.55
(exc. GST)
$71.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 02 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.291 | $64.55 | - |
| 100 - 150 | $1.259 | $62.95 | 2% |
| 200 + | $1.239 | $61.95 | 4% |
*price indicative
- RS Stock No.:
- 178-4778
- Mfr. Part No.:
- TIP41BG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 6A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 65W | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 15 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.83mm | |
| Length | 10.53mm | |
| Height | 30.02mm | |
| Standards/Approvals | No | |
| Series | TIP41B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 6A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 65W | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 15 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.83mm | ||
Length 10.53mm | ||
Height 30.02mm | ||
Standards/Approvals No | ||
Series TIP41B | ||
Automotive Standard No | ||
Related links
- onsemi Transistor 80 V dc, 3-Pin TO-220
- onsemi Transistor 80 V dc, 3-Pin TO-220
- onsemi TIP31BG Transistor 80 V dc, 3-Pin TO-220
- onsemi Transistor 80 V dc, 3-Pin DPAK
- onsemi BCP56T1G NPN Transistor 80 V dc, 3-Pin SOT-223
- onsemi BCP5610MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi BCP5616MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi 2N5192G Transistor 80 V dc, 3-Pin TO-225
