onsemi 2N5192G Transistor, 4 A NPN, 80 V dc, 3-Pin TO-225
- RS Stock No.:
- 184-4150
- Mfr. Part No.:
- 2N5192G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 box of 500 units)*
$355.50
(exc. GST)
$391.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.711 | $355.50 |
| 1000 - 1500 | $0.693 | $346.50 |
| 2000 + | $0.682 | $341.00 |
*price indicative
- RS Stock No.:
- 184-4150
- Mfr. Part No.:
- 2N5192G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 4A | |
| Maximum Collector Emitter Voltage Vceo | 80V dc | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V dc | |
| Minimum DC Current Gain hFE | 7 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Power Dissipation Pd | 40W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | 2N5192 | |
| Height | 27.73mm | |
| Length | 7.8mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 4A | ||
Maximum Collector Emitter Voltage Vceo 80V dc | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V dc | ||
Minimum DC Current Gain hFE 7 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Power Dissipation Pd 40W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series 2N5192 | ||
Height 27.73mm | ||
Length 7.8mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- onsemi 2N5192G Transistor 80 V dc, 3-Pin TO-225
- onsemi Transistor 45 V dc, 3-Pin TO-225
- onsemi Transistor 60 V dc, 3-Pin TO-225
- onsemi Transistor 100 V, 3-Pin TO-225
- onsemi BD437G Transistor 45 V dc, 3-Pin TO-225
- onsemi 2N5191G Transistor 60 V dc, 3-Pin TO-225
- onsemi Transistor -80 V, 3-Pin TO-225
- onsemi Transistor 100 V dc, 3-Pin DPAK
