onsemi ISL9V5036P3-F085 Digital Transistor, 390 V N-Channel 46 A Through Hole TO-220, 3-Pin
- RS Stock No.:
- 186-7403
- Mfr. Part No.:
- ISL9V5036P3-F085
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$202.35
(exc. GST)
$222.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) shipping from 02 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $4.047 | $202.35 | - |
| 100 - 150 | $3.977 | $198.85 | 1% |
| 200 + | $3.904 | $195.20 | 3% |
*price indicative
- RS Stock No.:
- 186-7403
- Mfr. Part No.:
- ISL9V5036P3-F085
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | TO-220 | |
| Maximum Collector Emitter Voltage Vceo | 390V | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Transistor Polarity | N-Channel | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Continuous Collector Current Ic | 46A | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Operating Temperature | 175°C | |
| Pin Count | 3 | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10.67mm | |
| Height | 9.4mm | |
| Series | EcoSPARK | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type TO-220 | ||
Maximum Collector Emitter Voltage Vceo 390V | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Transistor Polarity N-Channel | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Continuous Collector Current Ic 46A | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Operating Temperature 175°C | ||
Pin Count 3 | ||
Width 4.7mm | ||
Standards/Approvals RoHS Compliant | ||
Length 10.67mm | ||
Height 9.4mm | ||
Series EcoSPARK | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
Related links
- onsemi ISL9V5036P3-F085 Digital Transistor 3-Pin
- onsemi Digital Transistor 2-Pin
- onsemi Digital Transistor N-Channel 4.3 A Surface TSOT-23, 6-Pin
- onsemi Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi Digital Transistor N-Channel 18 A Through Hole TO-220, 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
