onsemi BC857CWT1G Transistor, -200 mA PNP, -45 V, 3-Pin SOT-323
- RS Stock No.:
- 184-4983
- Mfr. Part No.:
- BC857CWT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$21.00
(exc. GST)
$23.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21,000 unit(s) shipping from 17 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | $0.084 | $21.00 |
| 750 - 1250 | $0.082 | $20.50 |
| 1500 + | $0.081 | $20.25 |
*price indicative
- RS Stock No.:
- 184-4983
- Mfr. Part No.:
- BC857CWT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -45V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -50V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 125 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 900μm | |
| Length | 2.2mm | |
| Series | BC857CW | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -45V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -50V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 125 | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 900μm | ||
Length 2.2mm | ||
Series BC857CW | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Transistor -45 V, 3-Pin SOT-323
- onsemi BC857BWT1G Transistor -45 V, 3-Pin SOT-323
- onsemi SBC807-40WT1G Transistor 45 V, 3-Pin SOT-323
- onsemi Transistor -45 V, 3-Pin SOT-323
- onsemi Transistor 45 V, 3-Pin SOT-323
- Nexperia Transistor -45 V, 3-Pin SOT-323
- Nexperia BC860CW Transistor -45 V, 3-Pin SOT-323
- Infineon BC857BWH6327XTSA1 Transistor -45 V, 3-Pin SOT-323
