onsemi BC857CWT1G Transistor, -200 mA PNP, -45 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$138.00

(exc. GST)

$153.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.046$138.00-
6000 - 9000$0.045$135.002%
12000 +$0.044$132.004%

*price indicative

RS Stock No.:
184-4180
Mfr. Part No.:
BC857CWT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-200mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-50V

Maximum Transition Frequency ft

100MHz

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

125

Transistor Polarity

PNP

Maximum Power Dissipation Pd

150mW

Maximum Operating Temperature

150°C

Pin Count

3

Height

900μm

Length

2.2mm

Standards/Approvals

No

Width

1.35mm

Series

BC857CW

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package, which is designed for low power surface mount applications.

S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable

These Devices are Pb-Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy